MCP6231-E/SN Microchip, Rail to Rail I/O, Op Amps, RRIO, 300kHz, 1.8 → 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 649-416
- Mfr. Part No.:
- MCP6231-E/SN
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.70
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.37 | £3.70 |
| 100 - 490 | £0.326 | £3.26 |
| 500 - 990 | £0.292 | £2.92 |
| 1000 + | £0.252 | £2.52 |
*price indicative
- RS Stock No.:
- 649-416
- Mfr. Part No.:
- MCP6231-E/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Rail to Rail I/O | |
| Mounting Type | Through Hole | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 300kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Rail to Rail I/O | ||
Mounting Type Through Hole | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 300kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Rail-to-rail operational amplifiers offer wide bandwidth for quiescent current, featuring a 300 kHz gain bandwidth product and a typical phase margin of 65 degrees, and are designed using one of Microchips advanced CMOS processes.
Supply voltage range from 1.8V to 6.0V
Rail-to-rail input and output
Extended temperature range from -40°C to +125°C
Available in 5-pin SC70 and SOT-23 packages
Rail-to-rail input and output
Extended temperature range from -40°C to +125°C
Available in 5-pin SC70 and SOT-23 packages
Related links
- MCP6232-E/SN Microchip Op Amps 300kHz 8-Pin SOIC
- MCP6231UT-E/OT Microchip Op Amps 300kHz 5-Pin SOT-23
- MCP6051T-E/OT Microchip Op Amps 300kHz 5-Pin SOT-23
- MCP6232T-E/MS Microchip Op Amps 300kHz 8-Pin MSOP
- MCP6422-E/SN Microchip Op Amps 90kHz 8-Pin SOIC
- MCP6242T-E/SN Microchip Op Amps 550kHz 8-Pin SOIC
- MCP6241-E/SN Microchip Op Amps 550kHz 8-Pin SOIC
- MCP6402-E/SN Microchip Op Amps 1MHz 8-Pin SOIC
