TSL6204IYPT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 8MHz, 5.5 V, 14-Pin TSSOP-14

Bulk discount available

Subtotal (1 unit)*

£1.36

(exc. VAT)

£1.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 297 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.36
10 - 24£1.19
25 - 99£1.07
100 - 499£0.93
500 +£0.85

*price indicative

RS Stock No.:
482-956
Mfr. Part No.:
TSL6204IYPT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

TSSOP-14

Power Supply Type

Quad

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5.5 V

Typical Gain Bandwidth Product

8MHz

Rail to Rail

Rail to Rail Input/Output

COO (Country of Origin):
MA
The STMicroelectronics Op Amp are single, dual and quad 8 MHz bandwidth unity-gain-stable amplifiers. The rail-to-rail input stage and the wide supply range from 2.5 V to 5.5 V make it ideal for low voltage signal conditioning.

Input offset voltage of 4.5 mV
Low input bias current
RoHS compliant

Related links