TSL6204IYPT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 8MHz, 5.5 V, 14-Pin TSSOP-14
- RS Stock No.:
- 482-955
- Mfr. Part No.:
- TSL6204IYPT
- Brand:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
£1,787.50
(exc. VAT)
£2,145.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.715 | £1,787.50 |
*price indicative
- RS Stock No.:
- 482-955
- Mfr. Part No.:
- TSL6204IYPT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP-14 | |
| Power Supply Type | Quad | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5.5 V | |
| Typical Gain Bandwidth Product | 8MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type TSSOP-14 | ||
Power Supply Type Quad | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5.5 V | ||
Typical Gain Bandwidth Product 8MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Op Amp are single, dual and quad 8 MHz bandwidth unity-gain-stable amplifiers. The rail-to-rail input stage and the wide supply range from 2.5 V to 5.5 V make it ideal for low voltage signal conditioning.
Input offset voltage of 4.5 mV
Low input bias current
RoHS compliant
Low input bias current
RoHS compliant
Related links
- TSL6204IYPT STMicroelectronics Op Amp 8MHz 14-Pin TSSOP-14
- TSV914IPT STMicroelectronics Op Amp 8MHz 100 kHz 14-Pin TSSOP
- TSV914AIDT STMicroelectronics Op Amp 8MHz 100 kHz 14-Pin SO
- TSV994IPT STMicroelectronics Op Amp 20MHz 100 kHz 14-Pin TSSOP
- TSV994AIPT STMicroelectronics Op Amp 20MHz 100 kHz 14-Pin TSSOP
- TSV994AIYPT STMicroelectronics Op Amp 20MHz 100 kHz 14-Pin TSSOP
- TSV912AIYST STMicroelectronics Op Amp 8MHz 100 kHz 8-Pin MiniSO
- TL084IPT STMicroelectronics Op Amp 3 → 30 V, 14-Pin TSSOP
