TSB951IYDT STMicroelectronics, Operational Amplifier, Op Amps, 52MHz, 36 V, 8-Pin SO8
- RS Stock No.:
- 358-987
- Mfr. Part No.:
- TSB951IYDT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
£1.06
(exc. VAT)
£1.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 275 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.06 |
| 10 - 99 | £0.95 |
| 100 - 499 | £0.88 |
| 500 - 999 | £0.82 |
| 1000 + | £0.73 |
*price indicative
- RS Stock No.:
- 358-987
- Mfr. Part No.:
- TSB951IYDT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | SO8 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 36 V | |
| Typical Gain Bandwidth Product | 52MHz | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type SO8 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 36 V | ||
Typical Gain Bandwidth Product 52MHz | ||
- COO (Country of Origin):
- MA
The STMicroelectronics High-Speed Operational Amplifier featuring an extended supply voltage operating range. They also have an excellent speed/current consumption ratio because they are 52 MHz gain bandwidth products, consuming less than 3.3 mA per channel at 36 V supply voltage. It operate over a wide temperature range from -40 °C to +125 °C, making these devices ideal for industrial and automotive applications with the associated qualification.
Unity gain stable
Rail to rail output
EMI hardened
Automotive qualification
Rail to rail output
EMI hardened
Automotive qualification
Related links
- TSB951IYDT STMicroelectronics Op Amps 36 V, 8-Pin SO8
- TSB952IQ2T STMicroelectronics Op Amps 52MHz 8-Pin DFN8 3x3
- TL062IDT STMicroelectronics Op Amps 6 → 36 V, 8-Pin SO8
- TL072ACDT STMicroelectronics Op Amp 6 → 36 V, 8-Pin SO8
- TSB612IYDT STMicroelectronics Op Amp 560MHz 8-Pin SO8
- TSB182IDT STMicroelectronics Op Amp 3MHz 8-Pin SO8
- TSB952IDT STMicroelectronics Op Amp 47 MHz 52 MHz 8-Pin SO8
- TS27L2IDT STMicroelectronics Op Amps 3 → 16 V, 8-Pin SO8
