MCP6002-E/P Microchip, Operational Amplifier, 1 MHz, 8-Pin 6V PDIP
- RS Stock No.:
- 352-239
- Mfr. Part No.:
- MCP6002-E/P
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£3.75
(exc. VAT)
£4.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,080 unit(s) ready to ship
- Plus 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.375 | £3.75 |
| 100 - 240 | £0.356 | £3.56 |
| 250 - 490 | £0.346 | £3.46 |
| 500 - 990 | £0.342 | £3.42 |
| 1000 + | £0.338 | £3.38 |
*price indicative
- RS Stock No.:
- 352-239
- Mfr. Part No.:
- MCP6002-E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | PDIP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 6V | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.6V/μs | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.3mm | |
| Standards/Approvals | RoHS | |
| Width | 6.35mm | |
| Length | 9.27mm | |
| Series | MCP6002 | |
| Output Current | 23mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type PDIP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 6V | ||
Vos - Input Offset Voltage 4.5 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.6V/μs | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 125°C | ||
Height 3.3mm | ||
Standards/Approvals RoHS | ||
Width 6.35mm | ||
Length 9.27mm | ||
Series MCP6002 | ||
Output Current 23mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
The Microchip dual general purpose op amp offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 100 microamperes. The MCP6002 is available in 8-lead PDIP, SOIC and MSOP packages.
Gain Bandwidth Product 1 MHz
Quiescent Current 100 μA (typ.)
Supply voltage range 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range
Related links
- MCP6002-I/P Microchip 1 MHz, 8-Pin 6V PDIP
- MCP6004-E/P Microchip 1 MHz, 14-Pin 6V PDIP
- Microchip 2 MHz, 8-Pin 6V PDIP
- MCP6291-E/P Microchip 10 MHz, 8-Pin 6V PDIP
- Microchip 10 MHz, 8-Pin 6V PDIP
- MCP6292-E/P Microchip 10 MHz, 8-Pin 6V PDIP
- MCP6272-E/P Microchip 2 MHz, 8-Pin 6V PDIP
- MCP6281-E/P Microchip 5 MHz, 8-Pin 6V PDIP
