NCV20162DR2G onsemi, CMOS, Op Amp, RRIO, 8MHz 10 MHz, 1.8 → 5.5 V, 8-Pin SOIC-8
- RS Stock No.:
- 327-798
- Mfr. Part No.:
- NCV20162DR2G
- Brand:
- onsemi
Subtotal (1 tape of 20 units)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | £0.194 | £3.88 |
*price indicative
- RS Stock No.:
- 327-798
- Mfr. Part No.:
- NCV20162DR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC-8 | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 8MHz | |
| Maximum Operating Frequency | 10 MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type CMOS | ||
Mounting Type Surface Mount | ||
Package Type SOIC-8 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 8MHz | ||
Maximum Operating Frequency 10 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- PH
The ON Semiconductor Operational amplifier series includes single, dual, and quad op-amps that offer an 8 MHz gain-bandwidth product. They are designed to consume only 500 μA of quiescent current per channel, providing efficient performance for a variety of applications.
Rail to Rail Input and Output
Unity Gain Stable
Unity Gain Stable
Related links
- NCS20162DR2G onsemi Op Amp 8MHz 10 MHz 8-Pin SOIC-8
- OPA322AIDBVT Texas Instruments Op Amp 20MHz 10 MHz 5-Pin SOT-23
- MCP6006T-E/OTVAO Microchip Op Amp 30MHz 1 MHz 8-Pin SOIC
- MCP6497T-E/SNVAO Microchip Op Amp 300kHz 30 MHz 8-Pin MSOP
- TSZ122IQ2T STMicroelectronics RRIO 1.8 → 5.5 V, 8-Pin DFN
- TSV774IYPT STMicroelectronics Op Amp 20MHz 20 MHz 14-Pin TSSOP14
- MCP6486T-E/OTVAO Microchip Op Amp 300kHz 30 MHz 14-Pin TSSOP
- MCP6007T-E/SNVAO Microchip Op Amp 300kHz 1 MHz 5-Pin SOT-23
