LM2904AHYQ6T STMicroelectronics, Operational Amplifier, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin DFN8 2x2 Wettable Flank
- RS Stock No.:
- 276-916
- Mfr. Part No.:
- LM2904AHYQ6T
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 tape of 10 units)*
£7.00
(exc. VAT)
£8.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.70 | £7.00 |
| 100 - 240 | £0.665 | £6.65 |
| 250 - 490 | £0.617 | £6.17 |
| 500 - 990 | £0.568 | £5.68 |
| 1000 + | £0.546 | £5.46 |
*price indicative
- RS Stock No.:
- 276-916
- Mfr. Part No.:
- LM2904AHYQ6T
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface Mount | |
| Package Type | DFN8 2x2 Wettable Flank | |
| Power Supply Type | Dual | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 30 V | |
| Typical Gain Bandwidth Product | 1.1MHz | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type DFN8 2x2 Wettable Flank | ||
Power Supply Type Dual | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 30 V | ||
Typical Gain Bandwidth Product 1.1MHz | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Operational amplifier consists of two independent, high gain operational amplifiers that have frequency compensation implemented internally. They are designed specifically for automotive and industrial control systems. The circuit operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage.
AEC-Q100 qualified
Large DC voltage gain
Frequency compensation implemented internally
Input common mode voltage range includes negative rail
Differential input voltage range equal to the power supply voltage
Large DC voltage gain
Frequency compensation implemented internally
Input common mode voltage range includes negative rail
Differential input voltage range equal to the power supply voltage
Related links
- LM2904AHYQ6T STMicroelectronics Op Amp 3 → 30 V, 8-Pin DFN8 2x2 Wettable Flank
- LM2904Q2T STMicroelectronics Op Amp 3 → 30 V, 8-Pin DFN8
- LM2904YPT STMicroelectronics Op Amp 3 → 30 V, 8-Pin 8-TSSOP
- TSU112IYQ3T STMicroelectronics Op Amp 6 V MiniSO8
- NJM2904CAG-TE2 Nisshinbo Micro Devices Op Amp 3 → 32 V, 8-Pin SOP8
- TSV792IQ2T STMicroelectronics Op Amp 8-Pin DFN8
- TSV772IQ2T STMicroelectronics Op Amp 20MHz 8-Pin DFN8
- TSB622IYQ3T STMicroelectronics Op Amp 1.7MHz 8-Pin DFN8 3x3 WF
