LMR376YG-CTR ROHM, Operational Amplifier, 3.2 MHz, 5-Pin 5.5 V SSOP-5
- RS Stock No.:
- 264-788
- Mfr. Part No.:
- LMR376YG-CTR
- Brand:
- ROHM
Bulk discount available
Subtotal (1 tape of 5 units)*
£12.85
(exc. VAT)
£15.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £2.57 | £12.85 |
| 50 - 95 | £2.444 | £12.22 |
| 100 + | £2.262 | £11.31 |
*price indicative
- RS Stock No.:
- 264-788
- Mfr. Part No.:
- LMR376YG-CTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SSOP-5 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 3.2MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Vos - Input Offset Voltage | 190 μV | |
| Input Bias Current | 0.5 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 1.1V/μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.25mm | |
| Series | LMR376YG-C | |
| Width | 2.9 mm | |
| Standards/Approvals | AEC-Q100 | |
| Length | 2.8mm | |
| Output Current | 55mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 0.5 pA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SSOP-5 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 3.2MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Vos - Input Offset Voltage 190 μV | ||
Input Bias Current 0.5 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 1.1V/μs | ||
Maximum Operating Temperature 125°C | ||
Height 1.25mm | ||
Series LMR376YG-C | ||
Width 2.9 mm | ||
Standards/Approvals AEC-Q100 | ||
Length 2.8mm | ||
Output Current 55mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 0.5 pA | ||
The ROHM LMR Series Automotive is a Rail-to-Rail Input/output CMOS operational amplifier. This feature low input offset voltage, low noise and low input bias current. It is suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system, sensor amplifier, and so on.
AEC-Q100 Qualified (Grade 1)
Low Input Offset Voltage Temperature Drift
Low Input Offset Voltage
Rail-to-Rail Input or Output
Related links
- TLR728G-LBTR ROHM Op Amp 5 V, 5-Pin SSOP5
- LMR1803YG-CTR ROHM 6MHz 5-Pin SSOP5
- BD7281YG-CTR ROHM RRIO 5 V, 5-Pin SSOP5
- LMR1002G-LBTR ROHM Op Amp 1.5MHz 5-Pin SSOP5
- TLR377YG-CTR ROHM Op Amp 5.5 V, 5-Pin SSOP5
- TLR376YG-CTR ROHM Op Amp 5.5 V, 5-Pin SSOP5
- LMR1001YG-CTR ROHM Op Amp 1.5MHz 5-Pin SSOP5
- BA83472YFVM-CTR ROHM Op Amps 8-Pin MSOP8
