4D Systems 2.4in OLED Display 240 x 320pixels
- RS Stock No.:
- 665-9970
- Mfr. Part No.:
- uOLED 32024-P1T
- Brand:
- 4D Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-9970
- Mfr. Part No.:
- uOLED 32024-P1T
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.4in | |
| Viewing Area Dimensions | 36.7 x 49mm | |
| Matrix Type | Active | |
| Resolution | 240 x 320pixels | |
| Number of Colours | 65,536 | |
| Height | 33.5mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +70°C | |
| Width | 45.5mm | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.4in | ||
Viewing Area Dimensions 36.7 x 49mm | ||
Matrix Type Active | ||
Resolution 240 x 320pixels | ||
Number of Colours 65,536 | ||
Height 33.5mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +70°C | ||
Width 45.5mm | ||
