RS PRO 400 ml Chain Lubricant Chain Lubricant and Aerosol
- RS Stock No.:
- 137-2029
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.98
(exc. VAT)
£15.58
(inc. VAT)
- RS Stock No.:
- 137-2029
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chain Lubricant | |
| Package Size | 400 ml | |
| Trade Name | Chain Lubricant | |
| Package Type | Aerosol | |
| Food Safe | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chain Lubricant | ||
Package Size 400 ml | ||
Trade Name Chain Lubricant | ||
Package Type Aerosol | ||
Food Safe Yes | ||
- COO (Country of Origin):
- BE
RS PRO Chain Oil
RS PRO chain oil perfect for all chain-driven systems, this food-grade lubricant with PTFE offers enhanced lubrication. It foams on application for deep penetration and long-lasting protection against corrosion. Operational temperature range: -10°C to +165°C. Available in a 400ml aerosol.
Features and Benefits
Applications
Note
Food Processing Safe
Related links
- RS PRO 400 ml Penetrating Spray Degreasing Lubricant and Aerosol Penetrating Oil for Food and Industrial Applications,
- RS PRO 400 ml General Purpose Lubricant Multi-Purpose Lubricant and Aerosol Multi-Purpose Oil for Food and Industrial
- Ambersil 400 ml Perma-Lock Machine Oil Oil and Aerosol Lubricant for Industrial Machinery
- RS PRO Contact Cleaner Lubricant 400 ml Aerosol
- Fuchs CHAIN LUBE Lubricant Chain Lubricant 500 ml Spray
- Rocol 400 ml Purol Spray Grease Oil and Aerosol Multi-Purpose Oil for Food and Industrial Applications
- Ambersil 400 ml Perma-Lock Penetrating Oil FG Oil and Aerosol Penetrating Oil for Food and Industrial Applications
- Ambersil 400 ml Penetrating Oil Penetrating Oil and Aerosol Penetrating Oil for Machinery Paper Making



