Megger DLRO10HD Ohmmeter, 2500 Ω Max, 100nΩ Resolution
- RS Stock No.:
- 712-5768
- Mfr. Part No.:
- DLRO10HD
- Brand:
- Megger
Subtotal (1 unit)*
£2,242.00
(exc. VAT)
£2,690.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,242.00 |
*price indicative
- RS Stock No.:
- 712-5768
- Mfr. Part No.:
- DLRO10HD
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Maximum Resistance Measurement | 2500 Ω | |
| Resistance Measurement Resolution | 100nΩ | |
| Battery Life | 1000 Tests | |
| Battery Type | 6V | |
| Power Source | Battery, Mains | |
| Dimensions | 315 x 285 x 181mm | |
| Weight | 6.7kg | |
| Height | 181mm | |
| Length | 315mm | |
| Maximum Accuracy | +0.2 % | |
| Model Number p | DLRO10HD | |
| Maximum Operating Temperature | +50°C | |
| Minimum Accuracy | ±0.2 % | |
| Width | 285mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Maximum Resistance Measurement 2500 Ω | ||
Resistance Measurement Resolution 100nΩ | ||
Battery Life 1000 Tests | ||
Battery Type 6V | ||
Power Source Battery, Mains | ||
Dimensions 315 x 285 x 181mm | ||
Weight 6.7kg | ||
Height 181mm | ||
Length 315mm | ||
Maximum Accuracy +0.2 % | ||
Model Number p DLRO10HD | ||
Maximum Operating Temperature +50°C | ||
Minimum Accuracy ±0.2 % | ||
Width 285mm | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
