Mersen 10A Offset Tag Fuse, F1, 250 V dc, 550 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-1006
Mfr. Part No.:
N1019211
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

10A

Fuse Size

F1

Voltage Rating

250 V dc, 550 V ac

Fuse Standard

BS 88, IEC 60269

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

No

Overall Length

61mm

Body Diameter

13.5mm

Tag Type

Blade

Tag Orientation

Offset

Body Height

35.5mm

Fuse Dimensions

13.5 x 35.5mm

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy