RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS Stock No.:
- 665-653
- Brand:
- RS PRO
Subtotal (1 unit)*
£278.89
(exc. VAT)
£334.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.89 |
*price indicative
- RS Stock No.:
- 665-653
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Desk Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 700mm | |
| Minimum Seat Height | 510mm | |
| Standards/Approvals | PN-EN IEC 61340-5-1:2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Desk Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 120kg | ||
Maximum Seat Height 700mm | ||
Minimum Seat Height 510mm | ||
Standards/Approvals PN-EN IEC 61340-5-1:2025-02 | ||
- COO (Country of Origin):
- PL
The RS Pro Comfort ESD chair is a practical seating solution designed for environments where electrostatic protection is essential and long term use is expected. Built with high quality materials and an ergonomic design, it ensures safety and comfort throughout the working day. A sturdy aluminium five Star base delivers excellent stability and long lasting durability, while conductive rubber coated castors protect floors and maintain effective ESD control. Its easy to clean surface resists dirt and wear, simplifying maintenance, and the ergonomically shaped seat and backrest promote a natural sitting posture for extended comfort. Well suited for service centers, production areas, and other ESD sensitive environments, this chair is a reliable choice for industries including electronics, automotive, general manufacturing, medical, pharmaceutical, and defense.
ESD is Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Wheeled
Height Adjustable
Back Adjustable
Seat Adjustable
Available in different sizes
Related links
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120 kg Weight Capacity
- Bosch Rexroth Black Leather Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
