RS PRO Black Polyurethane Stool, 120 kg Weight Capacity

Subtotal (1 unit)*

£147.76

(exc. VAT)

£177.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.76

*price indicative

RS Stock No.:
665-644
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chair Type

Stool

Product Type

Office Chair

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Polyurethane

Weight Capacity

120kg

Maximum Seat Height

810mm

Minimum Seat Height

560mm

Standards/Approvals

PN-EN IEC 61340-5-1:2025-02

COO (Country of Origin):
PL
The RS Pro ESD Polyurethane stool is a modern antistatic seating solution designed for environments where effective electrostatic discharge protection is essential. It combines comfort, durability, and ESD properties to provide safe and practical support for everyday tasks. The stool features an adjustable anti slip seat MADE of soft polyurethane that ensures comfort and safety, supported by a Durable five Star chrome steel base that delivers stability and resistance to intensive use. Its stain resistant surface is easy to clean and well suited for demanding environments, while conductive rubber coated castors protect flooring and maintain reliable ESD control. Ideal for production and service areas, this stool is perfectly suited for electronics, automotive, medical, pharmaceutical, defence, and general manufacturing industries requiring dependable ESD protection.

ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Height Adjustable

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy