Bosch Rexroth Black Leather Desk Chair

Subtotal (1 unit)*

£88.39

(exc. VAT)

£106.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.39

*price indicative

RS Stock No.:
588-728
Mfr. Part No.:
3842546772
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Chair Type

Desk Chair

Height Adjustable

Yes

Seat Height

650mm

Back Adjustable

Yes

Colour

Black

Seat Material

Leather

COO (Country of Origin):
DE
The Bosch Rexroth Foot support designed for Dynamic PU, Dynamic synthetic leather, Dynamic textile, and Dynamic ESD swivel work chairs with a seat height above 650mm. In compliance with DIN 68 877 regulations, work chairs exceeding this height must be equipped with a foot support, which is retractable for added convenience.

Non-slip surface
Adjustable height

Related links