Weller Xcelite Nut Driver Nut Driver, 3/8 in Tip, 92 mm Blade, 92mm Overall

Subtotal (1 unit)*

£6.42

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.42

*price indicative

RS Stock No.:
868-739
Mfr. Part No.:
9912N
Brand:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Nut Driver

Tip Type

Nut Driver

Screwdriver Type

Nut Driver

Non-Sparking

No

Tip Size

3/8 in

Blade Length

92mm

Overall Length

92mm

VDE/1000V Approved

No

Blade Material

High Quality Tool Steel

ESD Safe

No

Height Safe

No

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite nutdriver designed for precision and efficiency, enabling users to tackle a variety of tasks with ease. This tool optimises performance in hand applications, tailored for technical and professional use.

Manufactured with high-quality steel blades for enhanced durability and performance

Compatible with all Series 99 handles for versatile use

Offers a working length of approximately 92mm for practical reach

Blade diameter of 3/8 inch ensures accurate fitment for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy