Milwaukee Hexagon Nut Driver, 7 mm Tip
- RS Stock No.:
- 858-650
- Mfr. Part No.:
- 4932492368
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.16 |
*price indicative
- RS Stock No.:
- 858-650
- Mfr. Part No.:
- 4932492368
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 7 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 7 mm | ||
The Milwaukee nut driver offers a versatile solution for driving and fastening on long threaded rods, equipped with a unique unlimited depth handle to enhance its functionality.
6 point head ensures better fit on common fasteners
Wrench ready hex shank provides added leverage
Tri-lobe handle design delivers increased torque during use
Colour coded ID markings facilitate quick tool identification
Available in sizes suitable for a range of applications
Supplied individually for precise project requirements
Related links
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 236mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Wera Hexagon Nut Driver 90 mm Blade, 195mm Overall
