- RS Stock No.:
- 736-8763
- Mfr. Part No.:
- 2410SFV20.0FM/065-2
- Brand:
- TE Connectivity
Available to back order for despatch when stock is available
Added
Price Each (In a Bag of 10)
£0.308
(exc. VAT)
£0.37
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 90 | £0.308 | £3.08 |
100 - 490 | £0.293 | £2.93 |
500 - 1490 | £0.277 | £2.77 |
1500 - 2490 | £0.262 | £2.62 |
2500 + | £0.246 | £2.46 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 736-8763
- Mfr. Part No.:
- 2410SFV20.0FM/065-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Tyco Very Fast 2410 SFV Series Chip Fuses
TE 2410 SFV series lead-free surface-mount devices offer increased reliability and avoid the risk of end caps falling off. Their straight wire element in air performs consistent fusing and cutting characteristics. Typically used in industrial equipment, LCD/PDP TVs, backlight inverters, power suppliers, telecom systems, networking, game systems, white goods and automotive applications.
Halogen free, RoHS compliant and 100% lead free
Copper or copper alloy composite fuse link
Fiberglass enforced epoxy fuse body
Wide range of current rating
-55°C to +125°C operating temperature range (with de-rating)
Copper or copper alloy composite fuse link
Fiberglass enforced epoxy fuse body
Wide range of current rating
-55°C to +125°C operating temperature range (with de-rating)
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Voltage Rating | 65V ac/dc |
Fuse Speed | FF |
Body Material | Fibreglass Enforced Epoxy |
Body Length | 6.25mm |
Body Width | 2.64mm |
Body Height | 2.36mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 V dc, 50 A @ 65 V dc, 50 A @ 65 Vac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 6.25 x 2.64 x 2.36mm |
Terminal Material | Copper Terminal With Nickel And Tin Plated |
- RS Stock No.:
- 736-8763
- Mfr. Part No.:
- 2410SFV20.0FM/065-2
- Brand:
- TE Connectivity
Related links
- SchurterSMD Non Resettable Fuse 2A, 125V ac/dc
- RS PRO Non-Resettable Surface Mount Fuse 500mA, 63V ac/dc
- Eaton Surface Mount Fuse 20A 250V ac
- Bourns Surface Mount Fuse 20A, 32V dc
- SchurterSMD Non Resettable Fuse 4A, 125V ac/dc
- RS PRONon-Resettable Surface Mount Fuse 20A, 80V
- RS PROSMD Non-Resettable Surface Mount Fuse 20A, 63V
- RS PROSMD Non-Resettable Surface Mount Fuse 20A, 24V