RS PRO PC Board Non Resettable Fuse, Radial 3.15A, 250V ac

Bulk discount available

Subtotal (1 pack of 10 units)*

£11.87

(exc. VAT)

£14.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship
  • Plus 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£1.187£11.87
250 - 490£1.065£10.65
500 - 1490£0.935£9.35
1500 - 2490£0.765£7.65
2500 +£0.689£6.89

*price indicative

RS Stock No.:
611-0377
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

3.15A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Nylon

Body Diameter

8.5mm

Body Height

8mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

35 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

COO (Country of Origin):
CN

High Performance, Series TR5


For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

Approvals

UL; VDE; SEMKO


All fuses have Thermoplaste Polyamide bodies

Related links