RS PRO PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- RS Stock No.:
- 611-0355
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£9.57
(exc. VAT)
£11.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.957 | £9.57 |
| 250 - 490 | £0.862 | £8.62 |
| 500 - 990 | £0.732 | £7.32 |
| 1000 - 2490 | £0.645 | £6.45 |
| 2500 + | £0.564 | £5.64 |
*price indicative
- RS Stock No.:
- 611-0355
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 160mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Material | Nylon | |
| Body Diameter | 8.5mm | |
| Body Height | 8mm | |
| Wire Length | 4.3mm | |
| Wire Pitch | 5.08mm | |
| Breaking Capacity at Maximum Voltage Rating | 35 A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 160mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Nylon | ||
Body Diameter 8.5mm | ||
Body Height 8mm | ||
Wire Length 4.3mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

Approvals
UL; VDE; SEMKO
All fuses have Thermoplaste Polyamide bodies
Related links
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Wickmann PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
