RS PRO Non-Resettable Fuse, Radial 3.15A, 250V ac
- RS Stock No.:
- 611-0333
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£11.58
(exc. VAT)
£13.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £1.158 | £11.58 |
| 250 - 490 | £1.043 | £10.43 |
| 500 - 990 | £0.935 | £9.35 |
| 1000 - 2490 | £0.826 | £8.26 |
| 2500 + | £0.722 | £7.22 |
*price indicative
- RS Stock No.:
- 611-0333
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Non-Resettable Fuse | |
| Lead Orientation | Radial | |
| Fuse Speed | F | |
| Body Material | Nylon | |
| Lead Length | 4.3mm | |
| Length | 7.2mm | |
| Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Breaking Capacity | 35A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | TR5 | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Non-Resettable Fuse | ||
Lead Orientation Radial | ||
Fuse Speed F | ||
Body Material Nylon | ||
Lead Length 4.3mm | ||
Length 7.2mm | ||
Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Breaking Capacity 35A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series TR5 | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)
All fuses have Thermoplaste Polyamide bodies
Approvals
UL; VDE; SEMKO
