- RS Stock No.:
- 385-4428
- Brand:
- Cooper Bussmann
Available to back order for despatch when stock is available
Added
Price Each
£3.58
(exc. VAT)
£4.30
(inc. VAT)
Units | Per unit |
1 + | £3.58 |
- RS Stock No.:
- 385-4428
- Brand:
- Cooper Bussmann
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
GMT Fast-acting Indicating Fuse
For multiple panel mounting in confined spaces. A colour coded, spring-loaded flag indicates current rating and gives visual indication of fuse condition. Suitable fuseholder available, see 385-4434.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Voltage Rating | 60 V dc, 125V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 20.57mm |
Body Width | 17.48mm |
Body Height | 3.23mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V ac, 450 A @ 60 V dc |
Dimensions | 0.81 x 0.688 x 0.127in |
Terminal Material | Tin Plated Beryllium Copper |
Related links
- SchurterSMD Non Resettable Fuse 2A, 125V ac/dc
- Schurter Non-Resettable Surface Mount Fuse 50A 125V ac
- Schurter Non-Resettable Surface Mount Fuse 40A 125V ac
- LittelfuseSMD Non Resettable Fuse 10A, 125V ac/dc
- Eaton 10A Red 60 V dc, 125V ac With Indicator
- BournsSMD Non Resettable Fuse 500mA, 125V ac
- SchurterSMD Non Resettable Fuse 4A, 125V ac/dc
- Schurter Surface Mount Fuse 10A, 125V ac