Wickmann Non-Resettable Fuse 1A, 75V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0295
Mfr. Part No.:
0458001.DR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

1A

Product Type

Non-Resettable Fuse

Voltage

75V

Fuse Speed

F

Body Material

Ceramic, Ceramic

Width

1.57mm

Height

1.57mm

Fuse Characteristics

Super Fast Acting

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Package Type

Reel

Breaking Capacity

50A

Depth

3.18mm

Standards/Approvals

RoHS, UR

Series

458

Package Size

1206

Resistance

0.18Ω

Terminal Material

Gold Plated, Gold Plated

COO (Country of Origin):
CN
The 458 Series Nano2® Fuse is an ultra-small, square surface mount fuse designed to support a variety of space constrained overcurrent protection applications. Offering a 1206 size footprint, it is the smallest wire-in-air type surface mount fuse offered by Littelfuse.

Features:

Surface Mount Fuse

Fully compatible with lead free soldering profiles

Halogen Free

Available in ratings of 1to 10 Amperes

Applications:

Notebook PC

LCD backlight inverter

LCD Panel

DC/DC converter

Battery Pack

Car Navigation System

Network Equipment

Telecom Equipment

Electronic Signage

Portable Consumer Electronics

Related links