TE Connectivity Panel Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 863-9889
- Mfr. Part No.:
- PD10AB57
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-9889
- Mfr. Part No.:
- PD10AB57
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | Panel Mount | |
| Switching Current | 10A | |
| Terminal Type | Quick Connect | |
| Series | PD10 | |
| Isolation Coil To Contact | 1.8kV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type Panel Mount | ||
Switching Current 10A | ||
Terminal Type Quick Connect | ||
Series PD10 | ||
Isolation Coil To Contact 1.8kV | ||
Non Compliant
