TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 863-9886
- Mfr. Part No.:
- PCN-124D3MHZ,000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£18.11
(exc. VAT)
£21.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £3.622 | £18.11 |
| 25 - 45 | £3.01 | £15.05 |
| 50 - 120 | £2.866 | £14.33 |
| 125 - 245 | £2.72 | £13.60 |
| 250 + | £2.408 | £12.04 |
*price indicative
- RS Stock No.:
- 863-9886
- Mfr. Part No.:
- PCN-124D3MHZ,000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 3A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 277V | |
| Maximum Switching Voltage DC | 125V | |
| Length | 20mm | |
| Coil Resistance | 4800Ω | |
| Coil Power | 120mW | |
| Depth | 5mm | |
| Life | >10000000 (Mechanical) Operations, 100000 (Electrical) cycles | |
| Height | 12.5mm | |
| Isolation Coil To Contact | 3kVrms | |
| Maximum Operating Temperature | +85°C | |
| Series | PCN | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Silver Alloy | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 125V | ||
Length 20mm | ||
Coil Resistance 4800Ω | ||
Coil Power 120mW | ||
Depth 5mm | ||
Life >10000000 (Mechanical) Operations, 100000 (Electrical) cycles | ||
Height 12.5mm | ||
Isolation Coil To Contact 3kVrms | ||
Maximum Operating Temperature +85°C | ||
Series PCN | ||
Minimum Operating Temperature -30°C | ||
Contact Material Silver Alloy | ||
Application General Purpose | ||
