TE Connectivity Non-Latching Relay
- RS Stock No.:
- 863-3620
- Mfr. Part No.:
- 447610-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£11,726.16
(exc. VAT)
£14,071.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | £2,931.54 | £11,726.16 |
*price indicative
- RS Stock No.:
- 863-3620
- Mfr. Part No.:
- 447610-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 42.55mm | |
| Series | 3510 | |
| Height | 38.1mm | |
| Depth | 19.56mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 42.55mm | ||
Series 3510 | ||
Height 38.1mm | ||
Depth 19.56mm | ||
Non Compliant
