Panasonic Panel Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, 4PDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-5076
Mfr. Part No.:
HC4-H-DC24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Panel Mount

Switching Current

5A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Length

20.8mm

Coil Resistance

650 Ω

Coil Power

900mW

Isolation Coil To Contact

2kV rms

Minimum Operating Temperature

-50°C

Life

2 x 10^5 (Electrical) Operations, 5 x 10^8 (Mechanical) Operations

Maximum Operating Temperature

+70°C

Height

35.2mm

Depth

27.2mm

Maximum Switching Power AC

750VA

Application

Agricultural Equipment, General Purpose