TE Connectivity Plug In Non-Latching Relay, 24V Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 783-0741
- Mfr. Part No.:
- KRPA-11DY-24
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0741
- Mfr. Part No.:
- KRPA-11DY-24
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 5A | |
| Number of Poles | 2 | |
| Terminal Type | Plug In | |
| Length | 48.8mm | |
| Coil Resistance | 472 Ω | |
| Height | 34.9mm | |
| Contact Material | Silver | |
| Depth | 37.3mm | |
| Series | KRPA | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Terminal Type Plug In | ||
Length 48.8mm | ||
Coil Resistance 472 Ω | ||
Height 34.9mm | ||
Contact Material Silver | ||
Depth 37.3mm | ||
Series KRPA | ||
Application General Purpose | ||
