TE Connectivity Plug In Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 783-0536
- Mfr. Part No.:
- KRPA-11DN-110
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.95
(exc. VAT)
£15.54
(inc. VAT)
- RS Stock No.:
- 783-0536
- Mfr. Part No.:
- KRPA-11DN-110
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Terminal Type | Plug In | |
| Maximum Switching Current DC | 10 A A | |
| Series | KRPA | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Terminal Type Plug In | ||
Maximum Switching Current DC 10 A A | ||
Series KRPA | ||
Application General Purpose | ||
Non Compliant
- COO (Country of Origin):
- MX
