TE Connectivity Plug In Non-Latching Relay, 240V Coil, 10A Switching Current, 3PDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
783-0397
Mfr. Part No.:
KRPA-14AG-240
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

240V

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Terminal Type

Plug In

Length

48.8mm

Height

34.9mm

Depth

37.3mm

Contact Material

Silver Alloy

Series

KRPA

Application

General Purpose