TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 1A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£2.69

(exc. VAT)

£3.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£2.69
5 - 9£2.60
10 - 14£2.55
15 - 24£2.39
25 +£2.23

*price indicative

RS Stock No.:
783-0340
Mfr. Part No.:
TSC-112D3H,000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Number of Poles

1

Terminal Type

PCB Pin

Series

TSC

Application

General Purpose