TE Connectivity Power Relay, 24V Coil, 3A Switching Current, SPDT
- RS Stock No.:
- 783-0322
- Mfr. Part No.:
- R10S-E1Y1-J1.0K
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0322
- Mfr. Part No.:
- R10S-E1Y1-J1.0K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Switching Current | 3A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Length | 29.6mm | |
| Coil Resistance | 1000Ω | |
| Depth | 18.7mm | |
| Maximum Operating Temperature | +75°C | |
| Series | R10 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Silver | |
| Height | 30.2mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Switching Current 3A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Length 29.6mm | ||
Coil Resistance 1000Ω | ||
Depth 18.7mm | ||
Maximum Operating Temperature +75°C | ||
Series R10 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Silver | ||
Height 30.2mm | ||
Application General Purpose | ||
