TE Connectivity Chassis Mount Power Relay, 24V dc Coil, 20A Switching Current, DPDT
- RS Stock No.:
- 783-0300
- Mfr. Part No.:
- PRD-11DJ0-24
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0300
- Mfr. Part No.:
- PRD-11DJ0-24
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Chassis Mount | |
| Switching Current | 20A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Screw | |
| Length | 63.8 mm, 85.73mm | |
| Coil Resistance | 288Ω | |
| Coil Power | 9.8W | |
| Series | PRD | |
| Contact Material | Silver Alloy | |
| Height | 63.5mm | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Chassis Mount | ||
Switching Current 20A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Screw | ||
Length 63.8 mm, 85.73mm | ||
Coil Resistance 288Ω | ||
Coil Power 9.8W | ||
Series PRD | ||
Contact Material Silver Alloy | ||
Height 63.5mm | ||
Application Power | ||
- COO (Country of Origin):
- MX
