TE Connectivity Plug In Non-Latching Relay, 110V dc Coil, DPDT
- RS Stock No.:
- 782-6972
- Mfr. Part No.:
- K10P-11D15-110
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £11.66 |
| 10 - 24 | £10.44 |
| 25 - 49 | £9.54 |
| 50 - 149 | £8.92 |
| 150 + | £8.60 |
*price indicative
- RS Stock No.:
- 782-6972
- Mfr. Part No.:
- K10P-11D15-110
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Number of Poles | 2 | |
| Terminal Type | Quick Connect | |
| Maximum Switching Current DC | 15 A A | |
| Series | K10 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Number of Poles 2 | ||
Terminal Type Quick Connect | ||
Maximum Switching Current DC 15 A A | ||
Series K10 | ||
