TE Connectivity Non-Latching Relay, 24V Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 782-6900
- Mfr. Part No.:
- R10-E2P4-V700
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-6900
- Mfr. Part No.:
- R10-E2P4-V700
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Contact Configuration | 4PDT | |
| Switching Current | 3A | |
| Number of Poles | 4 | |
| Terminal Type | Plug In | |
| Series | R10 | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Contact Configuration 4PDT | ||
Switching Current 3A | ||
Number of Poles 4 | ||
Terminal Type Plug In | ||
Series R10 | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
