Siemens LZS Series Coupling Relay, Plug-in, 24 V dc Coil, SPDT
- RS Stock No.:
- 758-6867
- Mfr. Part No.:
- LZS:RT3B4L24
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£20.28
(exc. VAT)
£24.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £20.28 |
*price indicative
- RS Stock No.:
- 758-6867
- Mfr. Part No.:
- LZS:RT3B4L24
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coupling Relay | |
| Coil Voltage | 24 V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | LZS | |
| Terminal Type | Screw | |
| Switching Current | 3 A | |
| Switching AC Voltage | 230 V ac | |
| Switching DC Voltage | 24 V dc | |
| Standards/Approvals | GOST | |
| Length | 15.5mm | |
| Width | 15.5 mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coupling Relay | ||
Coil Voltage 24 V dc | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series LZS | ||
Terminal Type Screw | ||
Switching Current 3 A | ||
Switching AC Voltage 230 V ac | ||
Switching DC Voltage 24 V dc | ||
Standards/Approvals GOST | ||
Length 15.5mm | ||
Width 15.5 mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- DE
LZS Plug-in Relay
A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.
Tested to AC-15 and DC-13 switching capacity
Vibration proof connection
Related links
- Siemens LZS Series Coupling Relay 24V dc Coil 1-Pole
- Siemens LZS Series Coupling Relay 230V ac Coil 1-Pole
- Siemens LZS Series Coupling Relay 24V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 115V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 230V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 24V dc Coil 4-Pole
- Siemens LZS Series Coupling Relay 230V ac Coil 4-Pole
- Siemens LZS Series Coupling Relay 24V dc Coil 3-Pole

