Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 758-6860
- Mfr. Part No.:
- LZS:RT3A4L24
- Brand:
- Siemens
Subtotal (1 unit)*
£20.28
(exc. VAT)
£24.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.28 |
*price indicative
- RS Stock No.:
- 758-6860
- Mfr. Part No.:
- LZS:RT3A4L24
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Series | LZS | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Depth | 71mm | |
| Height | 71mm | |
| Length | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Series LZS | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Depth 71mm | ||
Height 71mm | ||
Length 15.5mm | ||
- COO (Country of Origin):
- DE
LZS Plug-in Relay
A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.
Tested to AC-15 and DC-13 switching capacity
Vibration proof connection
Vibration proof connection
Related links
- Siemens LZS Series Coupling Relay 24V dc Coil 1-Pole
- Siemens LZS Series Coupling Relay 230V ac Coil 1-Pole
- Siemens LZS Series Coupling Relay 24V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 115V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 230V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 24V dc Coil 4-Pole
- Siemens LZS Series Coupling Relay 230V ac Coil 4-Pole
- Siemens LZS Series Coupling Relay 24V dc Coil 3-Pole

