TE Connectivity PCB Mount Reed Relay, 24V dc Coil, SPST, 200V dc Max, 2 kΩ
- RS Stock No.:
- 756-1329
- Mfr. Part No.:
- V23100V4024A011
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-1329
- Mfr. Part No.:
- V23100V4024A011
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Coil Voltage | 24V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Voltage AC | 200V ac | |
| Maximum Switching Voltage DC | 200V dc | |
| Coil Power | 288mW | |
| Coil Resistance | 2 kΩ | |
| Length | 19.3mm | |
| Height | 5.7mm | |
| Depth | 6.4mm | |
| Isolation Coil To Contact | 1.5kV rms | |
| Maximum Operating Temperature | +85°C | |
| Number of Poles | 1 | |
| Contact Material | Ruthenium | |
| Terminal Type | Through Hole | |
| Maximum Switching Power DC | 10 W | |
| Maximum Switching Power AC | 10VA | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Voltage AC 200V ac | ||
Maximum Switching Voltage DC 200V dc | ||
Coil Power 288mW | ||
Coil Resistance 2 kΩ | ||
Length 19.3mm | ||
Height 5.7mm | ||
Depth 6.4mm | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Operating Temperature +85°C | ||
Number of Poles 1 | ||
Contact Material Ruthenium | ||
Terminal Type Through Hole | ||
Maximum Switching Power DC 10 W | ||
Maximum Switching Power AC 10VA | ||
Minimum Operating Temperature -40°C | ||
