TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 745-5696
- Mfr. Part No.:
- 1-1393209-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.76
(exc. VAT)
£4.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £3.76 |
| 15 - 49 | £3.51 |
| 50 - 99 | £3.42 |
| 100 - 249 | £3.33 |
| 250 + | £3.24 |
*price indicative
- RS Stock No.:
- 745-5696
- Mfr. Part No.:
- 1-1393209-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 30A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 277V | |
| Length | 32.26mm | |
| Coil Resistance | 25 Ω | |
| Coil Power | 930mW | |
| Depth | 27.43mm | |
| Maximum Operating Temperature | +85°C | |
| Series | T90 | |
| Isolation Coil To Contact | 5kV rms | |
| Contact Material | Silver Alloy | |
| Height | 20.4mm | |
| Minimum Operating Temperature | -55°C | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V | ||
Length 32.26mm | ||
Coil Resistance 25 Ω | ||
Coil Power 930mW | ||
Depth 27.43mm | ||
Maximum Operating Temperature +85°C | ||
Series T90 | ||
Isolation Coil To Contact 5kV rms | ||
Contact Material Silver Alloy | ||
Height 20.4mm | ||
Minimum Operating Temperature -55°C | ||
Application General Purpose | ||
