Panasonic PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 699-6146
- Mfr. Part No.:
- LKP1AF-12V
- Brand:
- Panasonic
Subtotal (1 unit)*
£0.89
(exc. VAT)
£1.07
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 9 | £0.89 |
| 10 - 24 | £0.86 |
| 25 - 49 | £0.84 |
| 50 - 99 | £0.82 |
| 100 + | £0.79 |
*price indicative
- RS Stock No.:
- 699-6146
- Mfr. Part No.:
- LKP1AF-12V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 277V ac | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 24mm | |
| Coil Resistance | 272Ω | |
| Coil Power | 530mW | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 25mm | |
| Life | 100000 (Electrical) cycles, 2000000 (Mechanical) cycles | |
| Isolation Coil To Contact | 4kVrms | |
| Depth | 11mm | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 2.77 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Length 24mm | ||
Coil Resistance 272Ω | ||
Coil Power 530mW | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Height 25mm | ||
Life 100000 (Electrical) cycles, 2000000 (Mechanical) cycles | ||
Isolation Coil To Contact 4kVrms | ||
Depth 11mm | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 2.77 kVA | ||
Application Power | ||
- COO (Country of Origin):
- TH
