TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 680-4375
- Mfr. Part No.:
- V23154D 717B110
- Brand:
- TE Connectivity
- RS Stock No.:
- 680-4375
- Mfr. Part No.:
- V23154D 717B110
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 150V dc | |
| Series | Cradle N | |
| Maximum Switching Power DC | 70 W | |
| Length | 30mm | |
| Latching | No | |
| Depth | 19mm | |
| Height | 30mm | |
| Dimensions | 19 x 30 x 30mm | |
| Terminal Type | Through Hole | |
| Application | Signal | |
| Number of Poles | 2 | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Coil Power | 655mW | |
| Features | Multi Purpose Relay, Highly Reliable | |
| Coil Resistance | 220Ω | |
| Operating Temperature Range | -40 → +70°C | |
| Maximum Switching Power AC | 50VA | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 150V dc | ||
Series Cradle N | ||
Maximum Switching Power DC 70 W | ||
Length 30mm | ||
Latching No | ||
Depth 19mm | ||
Height 30mm | ||
Dimensions 19 x 30 x 30mm | ||
Terminal Type Through Hole | ||
Application Signal | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Coil Power 655mW | ||
Features Multi Purpose Relay, Highly Reliable | ||
Coil Resistance 220Ω | ||
Operating Temperature Range -40 → +70°C | ||
Maximum Switching Power AC 50VA | ||
Maximum Operating Temperature +70°C | ||
