TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 680-4325
- Mfr. Part No.:
- V23061B1007A601
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-4325
- Mfr. Part No.:
- V23061B1007A601
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Terminal Type | Through Hole | |
| Length | 30mm | |
| Coil Resistance | 2.27 kΩ | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Series | MSR | |
| Maximum Operating Temperature | +85°C | |
| Depth | 10mm | |
| Height | 15mm | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Terminal Type Through Hole | ||
Length 30mm | ||
Coil Resistance 2.27 kΩ | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Series MSR | ||
Maximum Operating Temperature +85°C | ||
Depth 10mm | ||
Height 15mm | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
