TE Connectivity PCB Mount Non-Latching Relay, 230V Coil, 16A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-3622
Mfr. Part No.:
RM207730
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

230V

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Length

38.5mm

Coil Resistance

8.3 kΩ

Height

55.5mm

Depth

35.5mm

Series

RM

Minimum Operating Temperature

-45°C

Contact Material

Silver Alloy

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

6 kVA

Priced to Clear

Yes

Application

Power