RS Better World

Schneider Electric Harmony Relay RXM Series Interface Relay 12A

Subtotal (1 unit)*

£23.86

(exc. VAT)

£28.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£23.86

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
203-5242
Distrelec Article No.:
303-02-862
Mfr. Part No.:
RXM2AB2BDPVM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Interface Relay

Current

12A

Series

Harmony Relay RXM

Standards/Approvals

UL 508, EAC, EN/IEC 61810-1, CHINA RoHS, CSA C22.2 No 14, REACH, CSA, UL, CE, IEC 61984, Lloyd's, RoHS

Better World Product

Yes

Contact Configuration

DPDT

RoHS Status: Exempt

The Schneider Electric miniature plug-in relay pre-assembled belongs to RXM series. It has -40°C to 85°C operating temperature.

Lockable test button

IP20 Certified

Related links