Schneider Electric RSZE0 Series Interface Relay, Clamp, SPDT, 12A Load
- RS Stock No.:
- 244-965
- Mfr. Part No.:
- RSZE05P
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 244-965
- Mfr. Part No.:
- RSZE05P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Configuration | SPDT | |
| Mounting Type | Clamp | |
| Series | RSZE0 | |
| Load Current Rating | 12A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Configuration SPDT | ||
Mounting Type Clamp | ||
Series RSZE0 | ||
Load Current Rating 12A | ||
- COO (Country of Origin):
- CN
The Schneider Electric Push in socket is designed for use with Harmony Electromechanical Relays, specifically for the RSB1A120 model. It features a clamp design for secure connections and can handle a current rating of up to 12A. The socket includes push-in terminals for easy installation and efficient wiring, along with a separate contact feature for enhanced functionality in various applications.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric RSB Series Interface Relay Module 24V Coil 12A Load
- Schneider Electric RSZ 250V Relay Socket
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Zelio Interface Relay Series Interface Relay SPDT
- Schneider Electric Harmony Relay RSB Series 12 V dc Interface Relay Module 12A
- Schneider Electric Harmony Relay RSB Series Interface Relay 24 V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120 V ac Coil, SPDT
- Finder 39 Series Interface Relay 125 V ac Coil, SPDT
