Panasonic PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£2.018

(exc. VAT)

£2.422

(inc. VAT)

RS Stock No.:
178-2129
Mfr. Part No.:
JW2SN12
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

28.6mm

Coil Resistance

270Ω

Contact Material

Silver Alloy

Maximum Operating Temperature

+60°C

Series

JW

Minimum Operating Temperature

-40°C

Height

20mm

Depth

12.8mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

COO (Country of Origin):
TH