Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, DPDT
- RS Stock No.:
- 173-9241
- Mfr. Part No.:
- TQ2-24V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
£2.91
(exc. VAT)
£3.49
(inc. VAT)
- RS Stock No.:
- 173-9241
- Mfr. Part No.:
- TQ2-24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Length | 14mm | |
| Coil Resistance | 2.88 kΩ | |
| Coil Power | 200mW | |
| Contact Material | Gold Plated | |
| Depth | 9mm | |
| Life | 200000 Operations | |
| Maximum Operating Temperature | +70°C | |
| Height | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Length 14mm | ||
Coil Resistance 2.88 kΩ | ||
Coil Power 200mW | ||
Contact Material Gold Plated | ||
Depth 9mm | ||
Life 200000 Operations | ||
Maximum Operating Temperature +70°C | ||
Height 5mm | ||
Minimum Operating Temperature -40°C | ||

