TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 168-0286
- Mfr. Part No.:
- V23061A1003A402
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-0286
- Mfr. Part No.:
- V23061A1003A402
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 1 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 28.6mm | |
| Coil Resistance | 165 Ω | |
| Coil Power | 218mW | |
| Height | 15mm | |
| Depth | 10mm | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 4kV rms | |
| Minimum Operating Temperature | -40°C | |
| Series | MSR | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 28.6mm | ||
Coil Resistance 165 Ω | ||
Coil Power 218mW | ||
Height 15mm | ||
Depth 10mm | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 4kV rms | ||
Minimum Operating Temperature -40°C | ||
Series MSR | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
The TE Connectivity non-latching relay of MSR series has power PCB relay and through hole mounting type.
Neutral DC voltage coil monostable
Wash proof
High inrush currents with AgSnO contact
Wash proof
High inrush currents with AgSnO contact
