TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, 6PDT

Bulk discount available

Subtotal (1 box of 5 units)*

£754.10

(exc. VAT)

£904.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
5 - 5£150.82£754.10
10 - 20£145.02£725.10
25 - 45£139.648£698.24
50 +£134.662£673.31

*price indicative

RS Stock No.:
164-1388
Mfr. Part No.:
V23030C1017A106
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

6PDT

Mounting Type

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Series

Card SN

Maximum Switching Power DC

30 W

Length

39.7mm

Latching

No

Depth

37.4mm

Height

10.1mm

Dimensions

39.7 x 37.4 x 10.2mm

Terminal Type

Through Hole

Switching Current

3A

Number of Poles

6

Coil Power

778mW

Isolation Coil To Contact

1kV rms

Features

Low Profile, Therefore Particularly Suited For Flat Pack Components Grouping

Operating Temperature Range

-40 → +70°C

Coil Resistance

185Ω

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C