TE Connectivity PCB Power Relay, 12V dc Coil, 3A, DPDT
- RS Stock No.:
- 164-0953
- Mfr. Part No.:
- V23105A5503A201
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 1000 units)*
£2,765.66
(exc. VAT)
£3,318.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | £2,765.66 | £2.766 |
| 2 - 4 | £2,660.56 | £2.661 |
| 5 + | £2,561.00 | £2.561 |
*price indicative
- RS Stock No.:
- 164-0953
- Mfr. Part No.:
- V23105A5503A201
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switching Current | 3A | |
| Series | D2n | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Through Hole | |
| Length | 20.2mm | |
| Height | 11mm | |
| Coil Resistance | 280Ω | |
| Contact Material | Gold Plated | |
| Coil Power | 515mW | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switching Current 3A | ||
Series D2n | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Through Hole | ||
Length 20.2mm | ||
Height 11mm | ||
Coil Resistance 280Ω | ||
Contact Material Gold Plated | ||
Coil Power 515mW | ||
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA
